- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM1303424
ITT CANNON
DM1303424
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
Search Keywords: DM1303424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM1303424
-
Alias/AKA:130342-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is DM1303424 RoHS compliant?
Yes, DM1303424 is RoHS compliant.
What is the lead time for DM1303424?
The standard lead time for DM1303424 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
On Order:
2,321
can ship 10/23/26
Minimum Order Quantity:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$11.55
25
$8.07
50
$7.55
100
$7.31
250
$7.01
500
$6.75
1,000
$6.44
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing