- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM130342
DM130342
ITT CANNON
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
Search Keywords: DM130342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM130342
-
Alias/AKA:130342-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
443
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$7.14
50
$6.61
100
$6.36
250
$5.86
500
$5.66
1,000
$5.39
2,500 +
$5.37
Click for Quote
Log in
to unlock special pricing