Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM1303414

Contact SKT 8 Size Crimp ST Cable Mount 8AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Crimp ST Cable Mount 8AWG
Search Keywords: DM1303414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM1303414
Alias/AKA: 130341-0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Contact Size: 8
Wire Size: 8 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 40 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM1303414 RoHS compliant?
Yes, DM1303414 is RoHS compliant.
What is the lead time for DM1303414?
The standard lead time for DM1303414 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242
Can Ship immediately
On Order:
464   can ship 12/7/26
Minimum Order Quantity:
5
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.48
25
$7.77
50
$7.46
100
$7.16
250
$6.75
500
$6.45
1,000
$6.14
2,500 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!