- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM130341
ITT CANNON
DM130341
Contact SKT 8 Size Crimp ST Cable Mount 8AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM130341
-
Alias/AKA:130341-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Crimp