Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM1303394

Contact PIN 8 Size Crimp ST Cable Mount 12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Crimp ST Cable Mount 12AWG
Search Keywords: DM1303394
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM1303394
Alias/AKA: 130339-0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 12 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 20 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM1303394 RoHS compliant?
Yes, DM1303394 is RoHS compliant.
What is the lead time for DM1303394?
The standard lead time for DM1303394 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
On Order:
2,500   can ship 3/1/27
Stock lot only:
2
Minimum Order Quantity:
10
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.872
10
$3.520
50
$2.670
100
$2.640
250
$2.620
500
$2.610
1,000
$2.600
2,500
$2.590
5,000 +
$2.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!