Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM130338

Connector Accessory - 0.181in Max Cable Dia - Contact - Copper Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessory - 0.181in Max Cable Dia - Contact - Copper Alloy
Search Keywords: DM130338
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM130338
Alias/AKA: 130338-0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 8 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 40 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM130338 RoHS compliant?
Yes, DM130338 is RoHS compliant.
What is the lead time for DM130338?
The standard lead time for DM130338 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
402   can ship 4/8/27
Minimum Order Quantity:
5
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.77
25
$14.91
50
$13.89
100
$13.86
250
$13.82
500
$13.10
1,000 +
$11.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!