- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DM121073210
ITT CANNON
DM121073210
D-Subminiature Connector - Socket (Female) - 50 Position - Solder Cup.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM121073210
-
Alias/AKA:121073-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A