- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DLM6-360P
ITT CANNON
DLM6-360P
Rack and Panel Connector - 360 Contact - Male - Crimp Terminal - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rack and Panel Connector - 360 Contact - Male - Crimp Terminal - Plug
Search Keywords: DLM6360P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DLM6-360P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:360
-
Termination Method:Crimp
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is DLM6-360P RoHS compliant?
Yes, DLM6-360P is RoHS compliant.
What is the lead time for DLM6-360P?
The standard lead time for DLM6-360P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$368.95
3
$360.84
5 +
$357.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT