- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DLM5-260PW6A
DLM5-260PW6A
ITT CANNON
Backplane Connector - Plug - Hermaphroditic Contacts - 260 Positions - 0.100"(2.54mm) Pitch - 10 Rows - 26 Columns - Solder Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backplane Connector - Plug - Hermaphroditic Contacts - 260 Positions - 0.100"(2.54mm) Pitch - 10 Rows - 26 Columns - Solder Termination - Panel Mount.
Search Keywords: DLM5260PW6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DLM5-260PW6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:260
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$480.90
5
$452.73
12
$430.43
23
$429.35
34
$428.28
45 +
$427.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT