- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DLM5-260P
ITT CANNON
DLM5-260P
Rack and Panel Connector - 260 Contact - Male - Crimp Terminal - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DLM5-260P |
| Alias/AKA: | 127050-0109 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 260 |
| Operating Temperature: | -55 to 105 °C |