- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DLM1-156RW6B
DLM1-156RW6B
ITT CANNON
Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle
Search Keywords: DLM1156RW6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DLM1-156RW6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:156
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
16
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$960.70
5
$958.30
10
$955.91
16
$953.52
32
$487.01
48
$331.51
63 +
$324.88
Click for Quote
Log in
to unlock special pricing