- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DL-CRIMP-18-20-50AU(T)NOBU
DL-CRIMP-18-20-50AU(T)NOBU
ITT CANNON
Contact PIN Crimp ST Cable Mount Automotive Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Automotive Loose
Search Keywords: DLCRIMP182050AUTNOBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DL-CRIMP-18-20-50AU(T)NOBU
-
Alias/AKA:030-2493-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,827
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.27
1,000
$1.20
2,500
$1.19
3,750
$1.18
7,500
$1.17
11,250
$1.16
15,000 +
$1.15
Click for Quote
Log in
to unlock special pricing