Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DL5-260P

Rack and Panel Connector - 260 Contact - Male - Crimp Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rack and Panel Connector - 260 Contact - Male - Crimp Terminal - Plug
Search Keywords: DL5260P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DL5-260P
Alias/AKA: 111986-0014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Gender: PL
Body Orientation: Straight
Mounting: Panel Mount
Pitch: 2.54 mm
Number of Contacts: 260
Termination Method: Crimp
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DL5-260P RoHS compliant?
Yes, DL5-260P is RoHS compliant.
What is the lead time for DL5-260P?
The standard lead time for DL5-260P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.70
5
$231.72
10
$198.97
20
$192.46
50
$187.47
100 +
$179.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!