Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DL3-60RW6B

Receptacle - Hermaphroditic Contacts - 60 Position - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Receptacle - Hermaphroditic Contacts - 60 Position - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount.
Search Keywords: DL360RW6B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DL3-60RW6B
  • Alias/AKA:
    110901-0010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    2.54 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DL3-60RW6B RoHS compliant?
Yes, DL3-60RW6B is RoHS compliant.
What is the lead time for DL3-60RW6B?
The standard lead time for DL3-60RW6B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
30
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$592.45
5
$590.97
10
$589.49
30
$588.02
60
$300.33
90
$204.44
120 +
$200.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!