Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DL2-96RW6B

Rack and Panel Connector - 96 Contact - Female - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rack and Panel Connector - 96 Contact - Female - Solder Terminal - Receptacle
Search Keywords: DL296RW6B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DL2-96RW6B
Alias/AKA: 110855-0014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular3726
Gender: RCP3712
Body Orientation: Straight3707
Mounting: Through Hole3718
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder3725
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DL2-96RW6B RoHS compliant?
Yes, DL2-96RW6B is RoHS compliant.
What is the lead time for DL2-96RW6B?
The standard lead time for DL2-96RW6B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$242.14
5
$237.01
10
$201.49
20
$195.19
50
$179.89
100 +
$179.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!