- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DL2-96RW-4
ITT CANNON
DL2-96RW-4
Rack and Panel Connector - 96 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rack and Panel Connector - 96 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle
Search Keywords: DL296RW4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DL2-96RW-4
-
Alias/AKA:110855-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Gender:F3712
-
Body Orientation:Straight3707
-
Mounting:Through Hole3718
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder3725
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is DL2-96RW-4 RoHS compliant?
Yes, DL2-96RW-4 is RoHS compliant.
What is the lead time for DL2-96RW-4?
The standard lead time for DL2-96RW-4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
MOQ for out of Stock Qty:
30
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$236.97
5
$231.95
10
$191.02
30
$180.45
60
$176.05
90
$175.61
120 +
$175.17
Click for Quote
Log in
to unlock special pricing