Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DL2-4-J/S

Backshell 90°/180° Thermoplastic Automotive Kit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 90°/180° Thermoplastic Automotive Kit
Search Keywords: DL24JS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DL2-4-J/S
Alias/AKA: 249-2238-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 90,180 °
Connector Type: Connector Rectangular
Dimension: 68.83 x 36.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DL2-4-J/S RoHS compliant?
Yes, DL2-4-J/S is RoHS compliant.
What is the lead time for DL2-4-J/S?
The standard lead time for DL2-4-J/S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$279.31
26
$147.87
39
$104.06
51 +
$101.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!