- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DL2-1-J-S
ITT CANNON
DL2-1-J-S
Backshell 45° Stainless Steel Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Backshell 45° Stainless Steel Automotive
Search Keywords: DL21JS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DL2-1-J-S
-
Alias/AKA:249-1985-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Angular Function:45 °
-
Connector Type:Connector Rectangular
Product Guides
+
Frequently Asked Questions
Is DL2-1-J-S RoHS compliant?
Yes, DL2-1-J-S is RoHS compliant.
What is the lead time for DL2-1-J-S?
The standard lead time for DL2-1-J-S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$157.96
50
$83.63
75
$58.85
100 +
$57.67
Click for Quote
Log in
to unlock special pricing