- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DL1-156PW6
ITT CANNON
DL1-156PW6
Rack and Panel Connector - 156 Contact - Hermaphroditic - Solder Terminal - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DL1-156PW6 |
| Alias/AKA: | 110535-0026 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 156 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |