Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DL111987-6

Conn Rack and Panel F 260 POS 2.54mm ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rack and Panel F 260 POS 2.54mm ST Panel Mount
Search Keywords: DL1119876
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DL111987-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rack and Panel
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Pitch: 2.54 mm
Number of Contacts: 260
Maximum Current Rating: 5 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DL111987-6 RoHS compliant?
Yes, DL111987-6 is RoHS compliant.
What is the lead time for DL111987-6?
The standard lead time for DL111987-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$141.05
5
$138.93
10 +
$136.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!