- Home ›
- All Products›
- DL110238-479
DL110238-479
ITT CANNON
Rectangular Power Contact - Pin - DL Series - 20 to 22 AWG - Copper Alloy - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Power Contact - Pin - DL Series - 20 to 22 AWG - Copper Alloy - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination.
Search Keywords: DL110238479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DL110238-479
-
Alias/AKA:110238-0479
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$8,175.59
3
$8,070.77
5 +
$6,296.30
Click for Quote
Log in
to unlock special pricing