- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEX-9S-A197
ITT CANNON
DEX-9S-A197
Connector, D-sub, Rectangular, E, 9, Rec, A197 | ITT Cannon DEX9SA197
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector, D-sub, Rectangular, E, 9, Rec, A197 | ITT Cannon DEX9SA197
Search Keywords: DEX9SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEX-9S-A197
-
Alias/AKA:121073-6614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DEX-9S-A197 RoHS compliant?
Yes, DEX-9S-A197 is RoHS compliant.
What is the lead time for DEX-9S-A197?
The standard lead time for DEX-9S-A197 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
31 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
63
$44.47
126
$23.54
189
$16.57
252 +
$16.24
Click for Quote
Log in
to unlock special pricing