Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEX-9S-0L2-A197-146

Conn D-Subminiature SKT 9 POS Solder ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS Solder ST Cable Mount
Search Keywords: DEX9S0L2A197146
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DEX-9S-0L2-A197-146
  • Alias/AKA:
    121073-6583
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    84
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Socket
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    9
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEX-9S-0L2-A197-146 RoHS compliant?
Yes, DEX-9S-0L2-A197-146 is RoHS compliant.
What is the lead time for DEX-9S-0L2-A197-146?
The standard lead time for DEX-9S-0L2-A197-146 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 435
Can Ship immediately
31 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.64
5
$17.99
10
$17.56
25
$17.30
84
$16.59
168
$16.55
252 +
$16.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!