ITT CANNON Authorized Distributor

DEW-9P-2

Conn D-Subminiature PIN 9 POS IDT Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS IDT Panel Mount 9 Terminal 1 Port
Search Keywords: DEW9P2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEW-9P-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: D-Subminiature
Mounting: Panel Mount
Gender: Pin
Termination Method: IDT
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEW-9P-2 discontinued?
Yes, DEW-9P-2 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DEW-9P-2 RoHS compliant?
Yes, DEW-9P-2 is RoHS compliant.
What is the lead time for DEW-9P-2?
The standard lead time for DEW-9P-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$11.47
25
$8.02
60
$7.33
120
$7.11
180
$6.89
240 +
$6.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!