Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEU-9S-A197-F0

D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - 1 (DE, E) Shell Size - Crimp Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - 1 (DE, E) Shell Size - Crimp Termination - Black.
Search Keywords: DEU9SA197F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEU-9S-A197-F0
Alias/AKA: 112052-0014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Housing
Body Orientation: Straight
Mounting: Cable Mount
Termination Method: Crimp
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEU-9S-A197-F0 RoHS compliant?
Yes, DEU-9S-A197-F0 is RoHS compliant.
What is the lead time for DEU-9S-A197-F0?
The standard lead time for DEU-9S-A197-F0 is approximately 273 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,920   can ship 3/31/27
9,000   can ship 1/8/32
Minimum Order Quantity:
5
273 Weeks can ship 2/11/32
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.97
25
$5.83
210
$5.23
420
$5.08
630
$5.07
1,050
$5.06
2,520
$5.04
5,040 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!