- Home ›
- All Products›
- DENGL-9S-P1
DENGL-9S-P1
ITT CANNON
D-Sub Standard Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Standard Connectors
Search Keywords: DENGL9SP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DENGL-9S-P1
-
Alias/AKA:121584-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Shell Finish:Tin
-
General:Straight Pressfit Connector
-
Contact Resistance:10 milli Ohm max
-
Contact Termination:Right angled solder
-
Shell Material:Steel
-
Contact Type:Stamped
-
Contact Material:Copper Alloy
-
Contact Arrangement:9 contacts size 20
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Finish:gold flash (Performance Class 3)
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Mounting Method:90° Metal Bracket, M-3 Fastener, Boardlock
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
38 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
63
$36.82
126
$19.49
189
$13.72
252 +
$13.44
Click for Quote
Log in
to unlock special pricing