DEMZ-9P-N-K127

ITT CANNON

Connector, D-sub, Rectangular, DMZ, E, 9, Plug, | ITT Cannon DEMZ9PNK127

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DMZ, E, 9, Plug, | ITT Cannon DEMZ9PNK127
Search Keywords: DEMZ9PNK127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DEMZ-9P-N-K127
  • Alias/AKA:
    053516-0936
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Straight PCB
  • Contact Finish:
    30 Micro-inch gold
  • Salt Spray Test:
    20 hours
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Resistance:
    7.5 milli Ohm max
  • Contact Material:
    Copper Alloy
  • Gender:
    Pin
  • Mating Cycles:
    200
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Finish:
    Tin over nickel plating
  • General:
    D*M High reliable D-Sub Connectors
  • Operating Temperature:
    -55°/+125 °
  • Current Rating:
    7.5 A max
  • Color Insulator:
    Black
  • Contact Arrangement:
    9 contacts size 20
  • Hardware:
    .300" (7.6mm) 4-40 Standoff, Boardlock
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Wire Gauge Range Awg:
    AWG 20-28
  • Shell Material:
    Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
25
$30.37
50
$18.69
75
$14.79
100 +
$14.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!