- Home ›
- All Products›
- DEMY-5W1S-A197
DEMY-5W1S-A197
ITT CANNON
Conn D-Sub SKT 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub SKT 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port
Search Keywords: DEMY5W1SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMY-5W1S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Type:Solder Pot
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Salt Spray Test:20 hours
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Mounting Method:Dual Float Mount
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
63
$38.62
126
$20.45
189
$14.39
252 +
$14.10
Click for Quote
Log in
to unlock special pricing