- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMV-5X1S-N-A197
DEMV-5X1S-N-A197
ITT CANNON
Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
Search Keywords: DEMV5X1SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMV-5X1S-N-A197
-
Alias/AKA:053516-0897
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:1Coaxial/4Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
63
$135.50
126
$71.52
189
$49.18
252 +
$48.20
Click for Quote
Log in
to unlock special pricing