- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMP-5C1P-J-K87
DEMP-5C1P-J-K87
ITT CANNON
Conn D-Subminiature PIN 1Coaxial/4Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 1Coaxial/4Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Search Keywords: DEMP5C1PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMP-5C1P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
63
$162.01
126
$82.75
189
$56.32
252 +
$55.20
Click for Quote
Log in
to unlock special pricing