- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMN-9S-N-A197
DEMN-9S-N-A197
ITT CANNON
D Subminiature Connector - 9 Contact - Female - Solder Terminal - Locking - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 9 Contact - Female - Solder Terminal - Locking - Receptacle
Search Keywords: DEMN9SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMN-9S-N-A197
-
Alias/AKA:053516-1170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Can Ship immediately
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$19.56
5
$17.56
10
$14.61
25
$11.09
50
$10.95
100
$10.90
250 +
$10.84
Click for Quote
Log in
to unlock special pricing