- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMN-9P-N-K127
ITT CANNON
DEMN-9P-N-K127
DEMN-9P-N-K127; D Sub; D Sub
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMN-9P-N-K127
-
Alias/AKA:053516-1168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °