- Home ›
- All Products›
- DEMN-5X1S-N-A197
DEMN-5X1S-N-A197
ITT CANNON
Conn Combo D-Subminiature SKT 1Power/4Signal POS ST 5 Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 1Power/4Signal POS ST 5 Terminal
Search Keywords: DEMN5X1SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMN-5X1S-N-A197
-
Alias/AKA:053516-1164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
Contact Arrangement:5X1 (4 contacts size 20,1 contacts size 8)
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Straight PCB US footprint
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Color Insulator:Black
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Size 8 Contacts:5 A max
-
Salt Spray Test:20 hours
-
Shell Finish:pure tin over nickel
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
63
$135.50
126
$71.52
189
$49.18
252 +
$48.20
Click for Quote
Log in
to unlock special pricing