- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMM-9S-Z
ITT CANNON
DEMM-9S-Z
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DEMM9SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMM-9S-Z
-
Alias/AKA:051529-0016
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is DEMM-9S-Z RoHS compliant?
No, DEMM-9S-Z is not RoHS compliant.
What is the lead time for DEMM-9S-Z?
The standard lead time for DEMM-9S-Z is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 9/24/26
25 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$33.39
5
$28.81
10
$27.90
25
$27.42
50
$27.01
100
$26.06
250 +
$25.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT