Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMM-9S-M

The DEMM-9S-M is a high-reliability, 9-contact D-Sub socket connector from the D*M series, designed for straight PCB mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DEMM-9S-M is a high-reliability, 9-contact D-Sub socket connector from the D*M series, designed for straight PCB mounting.
Search Keywords: DEMM9SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMM-9S-M
Alias/AKA: 051529-0010
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Gender: F
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DEMM-9S-M RoHS compliant?
No, DEMM-9S-M is not RoHS compliant.
What is the lead time for DEMM-9S-M?
The standard lead time for DEMM-9S-M is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 268
Can Ship immediately
On Order:
1   can ship 12/14/26
250   can ship 2/12/27
52 Weeks can ship 11/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.22
5
$25.88
10
$25.37
25
$24.87
50
$24.62
100
$21.74
250 +
$20.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!