Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMM-9P-M

Conn D-Subminiature M 9 POS 1.37mm Solder ST 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 9 POS 1.37mm Solder ST 9 Terminal 1 Port
Search Keywords: DEMM9PM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMM-9P-M
Alias/AKA: 051528-0011
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DEMM-9P-M RoHS compliant?
No, DEMM-9P-M is not RoHS compliant.
What is the lead time for DEMM-9P-M?
The standard lead time for DEMM-9P-M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.80
5
$31.44
10
$26.82
25
$24.90
50
$23.71
100
$22.58
250 +
$21.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!