Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMM-9P-L

The DEMM-9P-L is a high-reliability, 9-pin male D-Sub connector with right-angle solder contacts for PCB mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DEMM-9P-L is a high-reliability, 9-pin male D-Sub connector with right-angle solder contacts for PCB mounting.
Search Keywords: DEMM9PL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMM-9P-L
Alias/AKA: 051528-0014
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEMM-9P-L RoHS compliant?
No, DEMM-9P-L is not RoHS compliant.
What is the lead time for DEMM-9P-L?
The standard lead time for DEMM-9P-L is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.87
5
$26.94
10
$26.54
25
$26.01
50
$25.61
100
$25.21
250 +
$20.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!