- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMM-9P-H
ITT CANNON
DEMM-9P-H
Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DEMM-9P-H |
| Alias/AKA: | 051528-0013 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Operating Temperature: | -55°/+150 ° |