Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMM-9P-E

The DEMM-9P-E is a 9-position D-Subminiature plug connector with machined contacts and a 90-degree solder termination for PCB ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DEMM-9P-E is a 9-position D-Subminiature plug connector with machined contacts and a 90-degree solder termination for PCB mounting.
Search Keywords: DEMM9PE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMM-9P-E
Alias/AKA: 051528-0008
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DEMM-9P-E RoHS compliant?
No, DEMM-9P-E is not RoHS compliant.
What is the lead time for DEMM-9P-E?
The standard lead time for DEMM-9P-E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.08
5
$18.06
10
$17.84
25
$16.39
50
$16.07
100
$14.84
250 +
$14.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!