- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMM-9P
ITT CANNON
DEMM-9P
D Subminiature Connector - 9 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMM-9P
-
Alias/AKA:051528-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55 to 125 °C