- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMM-5W1P
DEMM-5W1P
ITT CANNON
Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port
Search Keywords: DEMM5W1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMM-5W1P
-
Alias/AKA:051528-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
84 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:4Signal/1Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
63
$35.26
126
$18.67
189
$13.14
252 +
$12.87
Click for Quote
Log in
to unlock special pricing