- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMAMY-9S
DEMAMY-9S
ITT CANNON
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DEMAMY9S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMAMY-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$110.72
25
$70.86
38
$55.36
50 +
$54.26
Click for Quote
Log in
to unlock special pricing