- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMAM-9S-F0
DEMAM-9S-F0
ITT CANNON
Conn High Density D-Sub SKT 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DEMAM9SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMAM-9S-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$48.47
5
$43.25
10
$41.96
25
$40.74
50
$38.51
100
$28.89
250 +
$23.43
Click for Quote
Log in
to unlock special pricing