- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMAM-9S
ITT CANNON
DEMAM-9S
D-Sub Receptacle - Female Sockets - 9 Position - 2 Rows - 1 (DE, E) Shell - 7.5A - Crimp Termination - Panel Mount - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMAM-9S
-
Alias/AKA:051539-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °