- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMAE-9P
DEMAE-9P
ITT CANNON
D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Crimp Terminal - #4-40 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Crimp Terminal - #4-40 - Plug
Search Keywords: DEMAE9P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMAE-9P
-
Alias/AKA:050909-0141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$41.83
5
$40.43
10
$39.82
25
$39.02
50
$38.41
100
$28.55
250 +
$23.38
Click for Quote
Log in
to unlock special pricing