- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMA-9S-F0
ITT CANNON
DEMA-9S-F0
D Subminiature Connector, 9 Contact(S), Female, 0.108 Inch Pitch, Crimp Terminal, Hole .12,
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Subminiature Connector, 9 Contact(S), Female, 0.108 Inch Pitch, Crimp Terminal, Hole .12,
Search Keywords: DEMA9SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMA-9S-F0
-
Alias/AKA:050909-0011
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DEMA-9S-F0 RoHS compliant?
No, DEMA-9S-F0 is not RoHS compliant.
What is the lead time for DEMA-9S-F0?
The standard lead time for DEMA-9S-F0 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$72.95
5
$72.76
10
$72.58
13
$72.40
25
$46.34
38
$36.20
50 +
$35.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT