Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMA-9S

D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: DEMA9S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMA-9S
Alias/AKA: 050909-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEMA-9S RoHS compliant?
No, DEMA-9S is not RoHS compliant.
What is the lead time for DEMA-9S?
The standard lead time for DEMA-9S is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
On Order:
250   can ship 4/1/27
MOQ for out of Stock Qty:
13
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$79.56
5
$65.64
10
$63.58
13
$62.95
25
$60.36
38
$59.76
50 +
$59.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!