Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMA-9P

The DEMA-9P is a 9-contact, male D-Sub connector from the D*MA series, featuring crimp-style termination for high-reliability ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DEMA-9P is a 9-contact, male D-Sub connector from the D*MA series, featuring crimp-style termination for high-reliability applications.
Search Keywords: DEMA9P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMA-9P
Alias/AKA: 050909-0001
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEMA-9P RoHS compliant?
No, DEMA-9P is not RoHS compliant.
What is the lead time for DEMA-9P?
The standard lead time for DEMA-9P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 258
Can Ship immediately
MOQ for out of Stock Qty:
13
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.61
5
$32.49
10
$27.36
13
$27.30
25
$25.46
38
$25.40
50 +
$22.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!