Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEMA15SNM

D Subminiature Connector - 15 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Receptacle
Search Keywords: DEMA15SNM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMA15SNM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEMA15SNM RoHS compliant?
Yes, DEMA15SNM is RoHS compliant.
What is the lead time for DEMA15SNM?
The standard lead time for DEMA15SNM is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$770.28
13
$375.27
19
$264.87
25 +
$259.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!