ITT CANNON Authorized Distributor

DEMA-15P

The DEMA-15P is a 15-contact, male D-Sub connector from the D*MA series with crimp termination for high-reliability applicatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DEMA-15P is a 15-contact, male D-Sub connector from the D*MA series with crimp termination for high-reliability applications.
Search Keywords: DEMA15P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEMA-15P
Alias/AKA: 050909-0267
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DEMA-15P RoHS compliant?
No, DEMA-15P is not RoHS compliant.
What is the lead time for DEMA-15P?
The standard lead time for DEMA-15P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.75
5
$34.90
10
$34.21
25
$33.54
50
$33.21
100
$32.89
250 +
$32.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!